
A9G | |
|---|---|
DigiKey Part Number | 4570-A9GTR-ND - Tape & Reel (TR) 4570-A9GCT-ND - Cut Tape (CT) 4570-A9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A9G |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation Beidou, GNSS, GPRS, GPS, GSM Transceiver Module 800MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 800MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -166dBm | |
Serial Interfaces | ADC, GPIO, I2C, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.5V ~ 4.2V | |
Current - Receiving | 1.03mA ~ 1.14mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 75°C | |
Package / Case | 54-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM38.94620 | RM1,947.31 |
| 100 | RM35.05140 | RM3,505.14 |
| 250 | RM32.13040 | RM8,032.60 |
| 500 | RM29.20942 | RM14,604.71 |
| 1,250 | RM26.28850 | RM32,860.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.79000 | RM42.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.77000 | RM51.77 |
| Unit Price without VAT: | RM42.79000 |
|---|---|
| Unit Price with VAT: | RM47.06900 |

