Parametric Equivalent

HU2W391MCZS4WPEC | |
|---|---|
DigiKey Part Number | 4193-HU2W391MCZS4WPEC-ND |
Manufacturer | |
Manufacturer Product Number | HU2W391MCZS4WPEC |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 270mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.64000 | RM52.64 |
| 10 | RM38.25700 | RM382.57 |
| 50 | RM32.32060 | RM1,616.03 |
| 100 | RM30.45300 | RM3,045.30 |
| 500 | RM27.24848 | RM13,624.24 |
| 1,000 | RM26.24198 | RM26,241.98 |
| Unit Price without VAT: | RM52.64000 |
|---|---|
| Unit Price with VAT: | RM57.90400 |


