Box Plastic Black Cover Included 9.000" L x 6.000" W (228.60mm x 152.40mm) X 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOX-ALL-144-AS

DigiKey Part Number
5221-BOX-ALL-144-AS-ND
Manufacturer
Manufacturer Product Number
BOX-ALL-144-AS
Description
BOX PLASTIC BLACK 9"L X 6"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic Black Cover Included 9.000" L x 6.000" W (228.60mm x 152.40mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
9.000" L x 6.000" W (228.60mm x 152.40mm)
Height
1.500" (38.10mm)
Area (L x W)
54.0in² (348cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM192.90000RM192.90
24RM149.96458RM3,599.15
48RM144.69000RM6,945.12
120RM139.12042RM16,694.45
264RM135.35182RM35,732.88
Manufacturers Standard Package
Unit Price without VAT:RM192.90000
Unit Price with VAT:RM212.19000