AC Current Transducer 2.5 ~ 60000A Input 5A Output 24VDC Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATR-5A-11

DigiKey Part Number
2272-ATR-5A-11TB-ND
Manufacturer
Manufacturer Product Number
ATR-5A-11
Description
TRANSDUCER 3PH 60000A:5A 11"COIL
Customer Reference
Detailed Description
AC Current Transducer 2.5 ~ 60000A Input 5A Output 24VDC Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aim Dynamics
Series
Packaging
Bulk
Part Status
Active
Type
AC Current Transducer
Input Range
2.5 ~ 60000A
Output
5A
Response Time
10ms
Accuracy
0.01%
Voltage - Supply
24VDC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Approval Agency
CE, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Aim Dynamics
A separate RM149.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.