
AM2DS-0505SH60RZ | |
|---|---|
DigiKey Part Number | 5245-AM2DS-0505SH60RZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-0505SH60RZ |
Description | 2W 5V DC/DC CONVERTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6000 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE, EN, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.17000 | RM28.17 |
| 5 | RM27.10800 | RM135.54 |
| 10 | RM26.67400 | RM266.74 |
| 25 | RM26.10160 | RM652.54 |
| 50 | RM25.67860 | RM1,283.93 |
| 100 | RM25.26170 | RM2,526.17 |
| 250 | RM24.71956 | RM6,179.89 |
| 500 | RM24.31690 | RM12,158.45 |
| Unit Price without VAT: | RM28.17000 |
|---|---|
| Unit Price with VAT: | RM30.98700 |



