
AMESR-3-12S277LPZ | |
|---|---|
DigiKey Part Number | 5245-AMESR-3-12S277LPZTB-ND - Tape & Box (TB) |
Manufacturer | aimtec |
Manufacturer Product Number | AMESR-3-12S277LPZ |
Description | AC/DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 250mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | DC Input Capable, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.64" L x 0.59" W x 0.37" H (16.1mm x 15.1mm x 9.5mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±4% | |
Weight | 0.009 lb (4.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.50000 | RM18.50 |
| 10 | RM16.25100 | RM162.51 |
| 25 | RM15.43840 | RM385.96 |
| 50 | RM14.85100 | RM742.55 |
| 100 | RM14.28460 | RM1,428.46 |
| 250 | RM13.56968 | RM3,392.42 |
| 500 | RM13.05266 | RM6,526.33 |
| 1,000 | RM12.55526 | RM12,555.26 |
| Unit Price without VAT: | RM18.50000 |
|---|---|
| Unit Price with VAT: | RM20.35000 |



