Image for CBD3WK3M0000X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBD3WK3M0000X

DigiKey Part Number
2899-CBD3WK3M0000X-ND
Manufacturer
Manufacturer Product Number
CBD3WK3M0000X
Description
CONN D-SUB HOUSING PLUG 3POS
Customer Reference
Detailed Description
Plug for Female and Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Female and Male Contacts
Number of Positions
3 (Power)
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3WK3
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of RM59,100.00 or more for products shipped by Air Electro Inc.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25RM18.12400RM453.10
50RM17.73000RM886.50
75RM17.41480RM1,306.11
100RM16.31160RM1,631.16
125RM15.99640RM1,999.55
250RM15.76000RM3,940.00
500RM15.05080RM7,525.40
Unit Price without VAT:RM18.12400
Unit Price with VAT:RM19.93640