D369-MP66-NP0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: RM364.77000
Datasheet
6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D369-MP66-NP0

DigiKey Part Number
17-D369-MP66-NP0-ND
Manufacturer
Manufacturer Product Number
D369-MP66-NP0
Description
CONN PLUG HSG 6POS 2.54MM
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Sealed, Shielded
Insulation Material
Polyetherimide (PEI), Glass Filled
Operating Temperature
-55°C ~ 175°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM364.77000RM364.77
10RM310.05800RM3,100.58
25RM290.66000RM7,266.50
50RM276.80320RM13,840.16
100RM263.60960RM26,360.96
Manufacturers Standard Package
Unit Price without VAT:RM364.77000
Unit Price with VAT:RM401.24700