
D38999/20FD5PN | |
|---|---|
DigiKey Part Number | 2899-D38999/20FD5PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FD5PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 15-5 | |
Shell Size, MIL | D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM301.01500 | RM602.03 |
| 10 | RM291.32400 | RM2,913.24 |
| 26 | RM282.18269 | RM7,336.75 |
| 50 | RM277.84880 | RM13,892.44 |
| 100 | RM261.77360 | RM26,177.36 |
| 250 | RM257.99120 | RM64,497.80 |
| 500 | RM247.43200 | RM123,716.00 |
| Unit Price without VAT: | RM301.01500 |
|---|---|
| Unit Price with VAT: | RM331.11650 |

