
D38999/20JC26SN | |
|---|---|
DigiKey Part Number | 2899-D38999/20JC26SN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20JC26SN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-26 | |
Shell Size, MIL | C | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A, 23A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM476.58000 | RM953.16 |
| 10 | RM458.30100 | RM4,583.01 |
| 26 | RM441.28000 | RM11,473.28 |
| 50 | RM410.86320 | RM20,543.16 |
| 100 | RM384.38640 | RM38,438.64 |
| 250 | RM355.70320 | RM88,925.80 |
| 500 | RM340.41600 | RM170,208.00 |
| Unit Price without VAT: | RM476.58000 |
|---|---|
| Unit Price with VAT: | RM524.23800 |

