
D38999/20WJ29AA | |
|---|---|
DigiKey Part Number | 2899-D38999/20WJ29AA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ29AA |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation A |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Green |
Type For Male Pins | Ingress Protection Waterproof |
Number of Positions 29 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-29 | Includes 1 pc - 1 Insert Shell |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM396.83500 | RM793.67 |
| 10 | RM383.99200 | RM3,839.92 |
| 26 | RM372.01462 | RM9,672.38 |
| 50 | RM366.34120 | RM18,317.06 |
| 100 | RM345.06520 | RM34,506.52 |
| 250 | RM340.10080 | RM85,025.20 |
| 500 | RM326.15320 | RM163,076.60 |
| Unit Price without VAT: | RM396.83500 |
|---|---|
| Unit Price with VAT: | RM436.51850 |



