
D38999/24FC4PN | |
|---|---|
DigiKey Part Number | 2899-D38999/24FC4PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FC4PN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-4 | |
Shell Size, MIL | C | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM321.82000 | RM643.64 |
| 10 | RM311.41800 | RM3,114.18 |
| 26 | RM301.72538 | RM7,844.86 |
| 50 | RM297.07600 | RM14,853.80 |
| 100 | RM279.81880 | RM27,981.88 |
| 250 | RM275.87880 | RM68,969.70 |
| 500 | RM264.53160 | RM132,265.80 |
| Unit Price without VAT: | RM321.82000 |
|---|---|
| Unit Price with VAT: | RM354.00200 |


