
D38999/24WC8SN | |
|---|---|
DigiKey Part Number | 2899-D38999/24WC8SNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WC8SN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-8 | |
Shell Size, MIL | C | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM341.52000 | RM683.04 |
| 10 | RM330.48700 | RM3,304.87 |
| 26 | RM320.16423 | RM8,324.27 |
| 50 | RM315.20000 | RM15,760.00 |
| 100 | RM296.99720 | RM29,699.72 |
| 250 | RM292.74200 | RM73,185.50 |
| 500 | RM280.68560 | RM140,342.80 |
| Unit Price without VAT: | RM341.52000 |
|---|---|
| Unit Price with VAT: | RM375.67200 |



