
D38999/26MJ35PB | |
|---|---|
DigiKey Part Number | 2899-D38999/26MJ35PB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MJ35PB |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 128 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-35 | |
Shell Size, MIL | J | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM963.01000 | RM963.01 |
| 10 | RM925.97900 | RM9,259.79 |
| 25 | RM891.70080 | RM22,292.52 |
| 50 | RM830.15800 | RM41,507.90 |
| 100 | RM776.65280 | RM77,665.28 |
| 250 | RM718.65600 | RM179,664.00 |
| 500 | RM687.84520 | RM343,922.60 |
| Unit Price without VAT: | RM963.01000 |
|---|---|
| Unit Price with VAT: | RM1,059.31100 |

