
D38999/26WE35SB | |
|---|---|
DigiKey Part Number | 2899-D38999/26WE35SBS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WE35SB |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 55 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 17-35 | Voltage Rating 500VAC |
Shell Size, MIL E | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation B | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM645.19500 | RM1,290.39 |
| 10 | RM624.33700 | RM6,243.37 |
| 26 | RM604.82385 | RM15,725.42 |
| 50 | RM595.58100 | RM29,779.05 |
| 100 | RM561.05800 | RM56,105.80 |
| 250 | RM553.00000 | RM138,250.00 |
| 500 | RM530.32700 | RM265,163.50 |
| Unit Price without VAT: | RM645.19500 |
|---|---|
| Unit Price with VAT: | RM709.71450 |


