
MS27468T15B35S | |
|---|---|
DigiKey Part Number | 2899-MS27468T15B35SS-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T15B35S |
Description | Plug angled |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 15-35 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Communication Systems, Marine, Medical, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM389.58500 | RM779.17 |
| 10 | RM370.10800 | RM3,701.08 |
| 50 | RM351.60240 | RM17,580.12 |
| 100 | RM333.99300 | RM33,399.30 |
| 500 | RM317.31878 | RM158,659.39 |
| 1,000 | RM301.46256 | RM301,462.56 |
| 10,000 | RM286.38556 | RM2,863,855.60 |
| Unit Price without VAT: | RM389.58500 |
|---|---|
| Unit Price with VAT: | RM428.54350 |

