
MS27656T17B35A | |
|---|---|
DigiKey Part Number | 2899-MS27656T17B35A-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T17B35A |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 55 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 17-35 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | Olive | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM302.43500 | RM604.87 |
| 10 | RM293.13600 | RM2,931.36 |
| 26 | RM288.72308 | RM7,506.80 |
| 50 | RM284.38920 | RM14,219.46 |
| 100 | RM280.21280 | RM28,021.28 |
| 250 | RM264.61040 | RM66,152.60 |
| 500 | RM260.98560 | RM130,492.80 |
| Unit Price without VAT: | RM302.43500 |
|---|---|
| Unit Price with VAT: | RM332.67850 |

