
MS3112E12-10PX | |
|---|---|
DigiKey Part Number | 2899-MS3112E12-10PX-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E12-10PX |
Description | CONN RCPT MALE 10P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 12-10 | Shielding |
Mounting Type Panel Mount | Voltage Rating 500VAC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Applications Aerospace, Aviation, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM178.24600 | RM891.23 |
| 10 | RM171.78400 | RM1,717.84 |
| 25 | RM165.79520 | RM4,144.88 |
| 50 | RM160.12160 | RM8,006.08 |
| 100 | RM152.39920 | RM15,239.92 |
| 250 | RM141.05200 | RM35,263.00 |
| 500 | RM134.98440 | RM67,492.20 |
| Unit Price without VAT: | RM178.24600 |
|---|---|
| Unit Price with VAT: | RM196.07060 |


