
MS3470W18-32P | |
|---|---|
DigiKey Part Number | 2899-MS3470W18-32PS-ND |
Manufacturer | |
Manufacturer Product Number | MS3470W18-32P |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 32 | |
Grade | Military | |
Qualification | MIL-DTL-26482 G Series II | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Green Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Green | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Automotive, Aviation, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM535.95500 | RM1,071.91 |
| 10 | RM493.10600 | RM4,931.06 |
| 50 | RM453.66760 | RM22,683.38 |
| 100 | RM417.34720 | RM41,734.72 |
| 500 | RM383.97626 | RM191,988.13 |
| 1,000 | RM353.25984 | RM353,259.84 |
| Unit Price without VAT: | RM535.95500 |
|---|---|
| Unit Price with VAT: | RM589.55050 |




