Image for MS3476L16-26S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476L16-26S

DigiKey Part Number
2899-MS3476L16-26SS-ND
Manufacturer
Manufacturer Product Number
MS3476L16-26S
Description
CONNECTOR
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
26
Grade
Military
Qualification
MIL-DTL-26482 G Series II
Shell Size - Insert
16-26
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Aerospace, Automotive, Aviation, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of RM59,100.00 or more for products shipped by Air Electro Inc.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM1,273.49000RM1,273.49
10RM1,235.50500RM12,355.05
25RM1,199.65120RM29,991.28
50RM1,149.69200RM57,484.60
100RM1,133.93200RM113,393.20
250RM1,103.67280RM275,918.20
500RM1,089.17360RM544,586.80
Unit Price without VAT:RM1,273.49000
Unit Price with VAT:RM1,400.83900