RF ANTENNA 2G, 3G, 4G, 5G, CDMA, DCS, GPRS, GSM, IoT, M2M, PCS Whip, Straight N Type Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-DIPOLE-NEXT-C-O-S6-F-GR

DigiKey Part Number
2944-AP-DIPOLE-NEXT-C-O-S6-F-GR-ND
Manufacturer
Manufacturer Product Number
AP-DIPOLE-NEXT-C-O-S6-F-GR
Description
ANTENNA PLUS NEXT 5G OUTDOOR DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, CDMA, DCS, GPRS, GSM, IoT, M2M, PCS Whip, Straight N Type Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Airgain
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
617MHz, 850MHz, 1.45GHz, 1.75GHz, 1.95GHz, 2.25GHz, 2.45GHz, 3.7GHz, 5.5GHz
Frequency Range
600MHz ~ 6GHz
Antenna Type
Whip, Straight
Number of Bands
9
VSWR
-
Return Loss
-
Gain
1dBi, 1.8dBi, 1.5dBi, 0.8dBi, 3.2dBi, 4.3dBi, 3.8dBi, 4dBi, 3.5dBi
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
11.811" (300.00mm)
Applications
2G, 3G, 4G, 5G, CDMA, DCS, GPRS, GSM, IoT, M2M, PCS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM359.92000RM359.92
10RM300.38200RM3,003.82
25RM285.52080RM7,138.02
100RM269.18790RM26,918.79
Manufacturers Standard Package
Unit Price without VAT:RM359.92000
Unit Price with VAT:RM395.91200