NL-SW-LTE-QBG95-B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Airgain
In Stock: 2,898
Unit Price: RM312.48000
Datasheet
Cellular, Navigation 4G LTE CAT M1/NB-IoT (Global) Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL-SW-LTE-QBG95-B

DigiKey Part Number
1477-NL-SW-LTE-QBG95-B-ND
Manufacturer
Manufacturer Product Number
NL-SW-LTE-QBG95-B
Description
RF TXRX MODULE CELL/NAV U.FL TH
Customer Reference
Detailed Description
Cellular, Navigation 4G LTE CAT M1/NB-IoT (Global) Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
375kbps
Power - Output
20dBm
Sensitivity
-115dBm
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.4V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes