SVF1CM271F9RE00REX22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVL1CM331GCRE00REX15

DigiKey Part Number
3222-SVL1CM331GCRE00REX15TR-ND - Tape & Reel (TR)
3222-SVL1CM331GCRE00REX15CT-ND - Cut Tape (CT)
3222-SVL1CM331GCRE00REX15DKR-ND - Digi-Reel®
Manufacturer
Aishi Capacitors (Hunan Aihua Group
Manufacturer Product Number
SVL1CM331GCRE00REX15
Description
CAP ALUM POLY 330UF 20% 16V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aishi Capacitors (Hunan Aihua Group
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,473
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.94000RM1.94
10RM1.19200RM11.92
50RM0.87900RM43.95
100RM0.77910RM77.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.60768RM303.84
1,000RM0.55344RM553.44
1,500RM0.52604RM789.06
2,500RM0.49549RM1,238.72
3,500RM0.47752RM1,671.32
5,000RM0.46016RM2,300.80
6,000RM0.45191RM2,711.46
12,000RM0.42394RM5,087.28
12,500RM0.42245RM5,280.62
Manufacturers Standard Package
Unit Price without VAT:RM1.94000
Unit Price with VAT:RM2.13400