
C2E-16.000-10-1010-R | |
|---|---|
DigiKey Part Number | 3997-C2E-16.000-10-1010-RTR-ND - Tape & Reel (TR) 3997-C2E-16.000-10-1010-RCT-ND - Cut Tape (CT) 3997-C2E-16.000-10-1010-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2E-16.000-10-1010-R |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2E-16.000-10-1010-R Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 90 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.92700 | RM19.27 |
| 25 | RM1.82200 | RM45.55 |
| 50 | RM1.74620 | RM87.31 |
| 100 | RM1.67370 | RM167.37 |
| 250 | RM1.58292 | RM395.73 |
| 500 | RM1.51746 | RM758.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.45465 | RM1,454.65 |
| 2,000 | RM1.39449 | RM2,788.98 |
| 3,000 | RM1.36047 | RM4,081.41 |
| 5,000 | RM1.31879 | RM6,593.95 |
| 7,000 | RM1.29204 | RM9,044.28 |
| 10,000 | RM1.26430 | RM12,643.00 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

