


S2A33025-100.000-P-X-M | |
|---|---|
DigiKey Part Number | 3997-S2A33025-100.000-P-X-MTR-ND - Tape & Reel (TR) 3997-S2A33025-100.000-P-X-MCT-ND - Cut Tape (CT) 3997-S2A33025-100.000-P-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2A33025-100.000-P-X-M |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S2A33025-100.000-P-X-M Models |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 70mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK2APAF1-100.0000T | Abracon LLC | 993 | 535-AK2APAF1-100.0000TCT-ND | RM20.97000 | Parametric Equivalent |
| OSCLP100M-3.3I/S22-25 | YIC | 15 | 3155-OSCLP100M-3.3I/S22-25CT-ND | RM20.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.65000 | RM14.65 |
| 10 | RM12.72700 | RM127.27 |
| 25 | RM12.03480 | RM300.87 |
| 50 | RM11.53720 | RM576.86 |
| 100 | RM11.06000 | RM1,106.00 |
| 250 | RM10.46008 | RM2,615.02 |
| 500 | RM10.09264 | RM5,046.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.61473 | RM9,614.73 |
| 2,000 | RM9.21861 | RM18,437.22 |
| 3,000 | RM8.99466 | RM26,983.98 |
| Unit Price without VAT: | RM14.65000 |
|---|---|
| Unit Price with VAT: | RM16.11500 |

