
S5A3305-156.250-L-X-R | |
|---|---|
DigiKey Part Number | 3997-S5A3305-156.250-L-X-RTR-ND - Tape & Reel (TR) 3997-S5A3305-156.250-L-X-RCT-ND - Cut Tape (CT) 3997-S5A3305-156.250-L-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5A3305-156.250-L-X-R |
Description | OSC LVDS 156.250MHZ 3.3V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S5A3305-156.250-L-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.15000 | RM16.15 |
| 10 | RM14.03400 | RM140.34 |
| 25 | RM13.27320 | RM331.83 |
| 50 | RM12.72460 | RM636.23 |
| 100 | RM12.19860 | RM1,219.86 |
| 250 | RM11.53696 | RM2,884.24 |
| 500 | RM11.27274 | RM5,636.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM10.60483 | RM10,604.83 |
| 2,000 | RM10.16808 | RM20,336.16 |
| 3,000 | RM9.92118 | RM29,763.54 |
| Unit Price without VAT: | RM16.15000 |
|---|---|
| Unit Price with VAT: | RM17.76500 |

