125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S7A3305-125.000-P-R

DigiKey Part Number
3997-S7A3305-125.000-P-RTR-ND - Tape & Reel (TR)
3997-S7A3305-125.000-P-RCT-ND - Cut Tape (CT)
3997-S7A3305-125.000-P-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7A3305-125.000-P-R
Description
OSC 125 MHZ LVPECL 3.3V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S7A3305-125.000-P-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.07000RM14.07
10RM12.22200RM122.22
25RM11.55680RM288.92
50RM11.07840RM553.92
100RM10.62030RM1,062.03
250RM10.04400RM2,511.00
500RM9.64512RM4,822.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM9.23221RM9,232.21
2,000RM8.85176RM17,703.52
3,000RM8.63673RM25,910.19
Manufacturers Standard Package
Unit Price without VAT:RM14.07000
Unit Price with VAT:RM15.47700