
S7A3305-125.000-P-R | |
|---|---|
DigiKey Part Number | 3997-S7A3305-125.000-P-RTR-ND - Tape & Reel (TR) 3997-S7A3305-125.000-P-RCT-ND - Cut Tape (CT) 3997-S7A3305-125.000-P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7A3305-125.000-P-R |
Description | OSC 125 MHZ LVPECL 3.3V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S7A3305-125.000-P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.07000 | RM14.07 |
| 10 | RM12.22200 | RM122.22 |
| 25 | RM11.55680 | RM288.92 |
| 50 | RM11.07840 | RM553.92 |
| 100 | RM10.62030 | RM1,062.03 |
| 250 | RM10.04400 | RM2,511.00 |
| 500 | RM9.64512 | RM4,822.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.23221 | RM9,232.21 |
| 2,000 | RM8.85176 | RM17,703.52 |
| 3,000 | RM8.63673 | RM25,910.19 |
| Unit Price without VAT: | RM14.07000 |
|---|---|
| Unit Price with VAT: | RM15.47700 |

