


TX22-33010S-26.000-X-M | |
|---|---|
DigiKey Part Number | 3997-TX22-33010S-26.000-X-MTR-ND - Tape & Reel (TR) 3997-TX22-33010S-26.000-X-MCT-ND - Cut Tape (CT) 3997-TX22-33010S-26.000-X-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX22-33010S-26.000-X-M |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX22-33010S-26.000-X-M Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±1ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.037" (0.95mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.43000 | RM8.43 |
| 10 | RM7.32800 | RM73.28 |
| 25 | RM6.93120 | RM173.28 |
| 50 | RM6.64440 | RM332.22 |
| 100 | RM6.36940 | RM636.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM6.02364 | RM1,505.91 |
| 500 | RM5.77462 | RM2,887.31 |
| 750 | RM5.63393 | RM4,225.45 |
| 1,250 | RM5.46154 | RM6,826.93 |
| 1,750 | RM5.35095 | RM9,364.16 |
| 2,500 | RM5.23623 | RM13,090.58 |
| Unit Price without VAT: | RM8.43000 |
|---|---|
| Unit Price with VAT: | RM9.27300 |

