
TX32-33020S-32.000-X-R | |
|---|---|
DigiKey Part Number | 3997-TX32-33020S-32.000-X-RTR-ND - Tape & Reel (TR) 3997-TX32-33020S-32.000-X-RCT-ND - Cut Tape (CT) 3997-TX32-33020S-32.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX32-33020S-32.000-X-R |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX32-33020S-32.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.87000 | RM10.87 |
| 10 | RM9.43600 | RM94.36 |
| 25 | RM8.92320 | RM223.08 |
| 50 | RM8.55460 | RM427.73 |
| 100 | RM8.20030 | RM820.03 |
| 250 | RM7.75532 | RM1,938.83 |
| 500 | RM7.53526 | RM3,767.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.12817 | RM7,128.17 |
| 2,000 | RM6.83423 | RM13,668.46 |
| 3,000 | RM6.66811 | RM20,004.33 |
| 5,000 | RM6.46466 | RM32,323.30 |
| Unit Price without VAT: | RM10.87000 |
|---|---|
| Unit Price with VAT: | RM11.95700 |

