
VCNL3036X01-GS18 | |
|---|---|
DigiKey Part Number | 751-VCNL3036X01-GS18TR-ND - Tape & Reel (TR) 751-VCNL3036X01-GS18CT-ND - Cut Tape (CT) 751-VCNL3036X01-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL3036X01-GS18 |
Description | SENSOR OPT 8 WFQFN MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Infrared Proximity Sensor 0" ~ 19.685" (0mm ~ 500mm) 8-WFQFN Exposed Pad, Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Infrared | |
Sensing Distance | 0" ~ 19.685" (0mm ~ 500mm) | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | - | |
Material - Body | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Termination Style | SMD | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Indicator | - | |
Package / Case | 8-WFQFN Exposed Pad, Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.05000 | RM7.05 |
| 5 | RM6.24800 | RM31.24 |
| 10 | RM5.95300 | RM59.53 |
| 25 | RM5.60120 | RM140.03 |
| 50 | RM5.35920 | RM267.96 |
| 100 | RM5.13820 | RM513.82 |
| 500 | RM4.69332 | RM2,346.66 |
| 1,000 | RM4.52789 | RM4,527.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | RM4.13325 | RM28,932.75 |
| Unit Price without VAT: | RM7.05000 |
|---|---|
| Unit Price with VAT: | RM7.75500 |

