SF2049E-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Akoustis- RFMi
In Stock: 1,000
Unit Price: RM4.23858
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 878
Unit Price: RM7.17000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1,000
Unit Price: RM7.21000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 1,032
Unit Price: RM6.11000
Datasheet

Parametric Equivalent


TST
In Stock: 0
Unit Price: RM70.57000
Datasheet
915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2049E-1

DigiKey Part Number
5171-SF2049E-1TR-ND - Tape & Reel (TR)
5171-SF2049E-1CT-ND - Cut Tape (CT)
5171-SF2049E-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF2049E-1
Description
FILTER SAW 915MHZ 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.2dB 26MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Akoustis- RFMi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
915MHz
Bandwidth
26MHz
Insertion Loss
2.2dB
Ratings
-
Applications
ISM
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.054" (1.38mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.23858RM2,119.29
1,000RM3.98708RM3,987.08
1,500RM3.84691RM5,770.36
2,500RM3.67723RM9,193.08
3,500RM3.56953RM12,493.35
5,000RM3.45873RM17,293.65
Manufacturers Standard Package
Unit Price without VAT:RM4.23858
Unit Price with VAT:RM4.66244