
SF2137E | |
|---|---|
DigiKey Part Number | 5171-SF2137ETR-ND - Tape & Reel (TR) 5171-SF2137ECT-ND - Cut Tape (CT) 5171-SF2137EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2137E |
Description | FILTER SAW 869MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4dB 11MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 869MHz | |
Bandwidth | 11MHz | |
Insertion Loss | 4dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.48392 | RM2,741.96 |
| 1,000 | RM5.15852 | RM5,158.52 |
| 1,500 | RM4.97709 | RM7,465.63 |
| 2,500 | RM4.75746 | RM11,893.65 |
| 3,500 | RM4.61801 | RM16,163.03 |
| 5,000 | RM4.47455 | RM22,372.75 |
| Unit Price without VAT: | RM5.48392 |
|---|---|
| Unit Price with VAT: | RM6.03231 |

