
A1120ELHLX-T | |
|---|---|
DigiKey Part Number | 620-A1120ELHLX-TTR-ND - Tape & Reel (TR) 620-A1120ELHLX-TCT-ND - Cut Tape (CT) 620-A1120ELHLX-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1120ELHLX-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1120ELHLX-T Models |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 5mT Trip, 0.5mT Release | Supplier Device Package SOT-23W |
Test Condition -40°C ~ 85°C | Package / Case SOT-23W |
Voltage - Supply 3V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 5 | RM4.33400 | RM21.67 |
| 10 | RM4.11700 | RM41.17 |
| 25 | RM3.86120 | RM96.53 |
| 50 | RM3.68700 | RM184.35 |
| 100 | RM3.52750 | RM352.75 |
| 500 | RM3.20630 | RM1,603.15 |
| 1,000 | RM3.08687 | RM3,086.87 |
| 5,000 | RM2.84661 | RM14,233.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM2.75713 | RM27,571.30 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |

