
A31010SEHALX-4 | |
|---|---|
DigiKey Part Number | 620-A31010SEHALX-4TR-ND - Tape & Reel (TR) 620-A31010SEHALX-4CT-ND - Cut Tape (CT) 620-A31010SEHALX-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A31010SEHALX-4 |
Description | SEN HALL EFT ANLG VOLT 6-MLP/DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 6-MLP/DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 10kHz | |
Operating Temperature | -20°C ~ 85°C | |
Features | Sleep Mode | |
Supplier Device Package | 6-MLP/DFN (2x3) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerWFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 5 | RM3.00200 | RM15.01 |
| 10 | RM2.85300 | RM28.53 |
| 25 | RM2.66800 | RM66.70 |
| 50 | RM2.54280 | RM127.14 |
| 100 | RM2.42860 | RM242.86 |
| 500 | RM2.19916 | RM1,099.58 |
| 1,000 | RM2.11389 | RM2,113.89 |
| 5,000 | RM1.94229 | RM9,711.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM1.87842 | RM18,784.20 |
| 20,000 | RM1.81981 | RM36,396.20 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |


