


A4481KLJTR-T | |
|---|---|
DigiKey Part Number | 620-A4481KLJTR-TTR-ND - Tape & Reel (TR) 620-A4481KLJTR-TCT-ND - Cut Tape (CT) 620-A4481KLJTR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4481KLJTR-T |
Description | IC REG LINEAR 5V 50MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3.4 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Over Voltage, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.40000 | RM5.40 |
| 10 | RM3.93600 | RM39.36 |
| 25 | RM3.56960 | RM89.24 |
| 100 | RM3.16380 | RM316.38 |
| 250 | RM2.97060 | RM742.65 |
| 500 | RM2.85398 | RM1,426.99 |
| 1,000 | RM2.75804 | RM2,758.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.63954 | RM7,918.62 |
| 6,000 | RM2.58154 | RM15,489.24 |
| 9,000 | RM2.55251 | RM22,972.59 |
| 15,000 | RM2.52033 | RM37,804.95 |
| Unit Price without VAT: | RM5.40000 |
|---|---|
| Unit Price with VAT: | RM5.94000 |

