Motor Driver Power MOSFET Parallel 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4923GETTR-R

DigiKey Part Number
A4923GETTR-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A4923GETTR-R
Description
IC MOTOR DRIVER 2V-5.5V 32QFN
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
2V ~ 5.5V
Voltage - Load
10V ~ 32V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.