
A6277EA-T | |
|---|---|
DigiKey Part Number | 620-1254-ND |
Manufacturer | |
Manufacturer Product Number | A6277EA-T |
Description | IC LED DRIVER LINEAR 120MA 20DIP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 120mA 20-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4V | |
Current - Output / Channel | 120mA | |
Frequency | 20MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP | |
Base Product Number |

