
A6271KLPTR-T-1 | |
|---|---|
DigiKey Part Number | 620-A6271KLPTR-T-1TR-ND - Tape & Reel (TR) 620-A6271KLPTR-T-1CT-ND - Cut Tape (CT) 620-A6271KLPTR-T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6271KLPTR-T-1 |
Description | IC LED DRIVER CTRLR PWM 16ETSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-eTSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.2V | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 70kHz ~ 700kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.26000 | RM9.26 |
| 10 | RM6.86300 | RM68.63 |
| 25 | RM6.26600 | RM156.65 |
| 100 | RM5.60980 | RM560.98 |
| 250 | RM5.29648 | RM1,324.12 |
| 500 | RM5.10766 | RM2,553.83 |
| 1,000 | RM4.95223 | RM4,952.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM4.71907 | RM18,876.28 |
| 8,000 | RM4.63246 | RM37,059.68 |
| Unit Price without VAT: | RM9.26000 |
|---|---|
| Unit Price with VAT: | RM10.18600 |

