- Converter, LNB Voltage Regulator IC 1 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A8300SESTR-T

DigiKey Part Number
620-1532-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A8300SESTR-T
Description
IC REG CONV LNB 1OUT 24QFN
Customer Reference
Detailed Description
- Converter, LNB Voltage Regulator IC 1 Output 24-QFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, LNB
Voltage - Input
-
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.