
A8304SESTR-T | |
|---|---|
DigiKey Part Number | 620-1525-2-ND - Tape & Reel (TR) 620-1525-1-ND - Cut Tape (CT) 620-1525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A8304SESTR-T |
Description | IC REG CONV LNB 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Converter, LNB Voltage Regulator IC Output 16-QFN/MLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, LNB | |
Voltage - Input | 10V ~ 16V | |
Voltage - Output | 13.3V ~ 19.7V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN/MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.58000 | RM6.58 |
| 10 | RM4.82300 | RM48.23 |
| 25 | RM4.38440 | RM109.61 |
| 100 | RM3.90020 | RM390.02 |
| 250 | RM3.66972 | RM917.43 |
| 500 | RM3.53056 | RM1,765.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM3.35880 | RM5,038.20 |
| 3,000 | RM3.27473 | RM9,824.19 |
| 4,500 | RM3.23263 | RM14,546.83 |
| 7,500 | RM3.18599 | RM23,894.92 |
| 10,500 | RM3.15873 | RM33,166.67 |
| Unit Price without VAT: | RM6.58000 |
|---|---|
| Unit Price with VAT: | RM7.23800 |

