
A89331GETSR | |
|---|---|
DigiKey Part Number | 620-A89331GETSR-ND |
Manufacturer | |
Manufacturer Product Number | A89331GETSR |
Description | BLDC SENSORLESS SINUSOIDAL DRIVE |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 3A | |
Voltage - Supply | 8V ~ 15V | |
Voltage - Load | 8V ~ 15V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) |

