Position SFP Cage Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position SFP Cage Connector Press-Fit Through Hole, Right Angle
U77-A1118-200T
U77-A1118-200T

U77A1118200T

DigiKey Part Number
664-U77A1118200TTR-ND - Tape & Reel (TR)
664-U77A1118200TCT-ND - Cut Tape (CT)
664-U77A1118200TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
U77A1118200T
Description
CONN SFP CAGE PRESS-FIT R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position SFP Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
U77A1118200T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Cage
Connector Type
SFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.35000RM8.35
10RM7.10000RM71.00
25RM6.65400RM166.35
50RM6.33560RM316.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150RM5.86273RM879.41
300RM5.58283RM1,674.85
450RM5.42538RM2,441.42
750RM5.23327RM3,924.95
1,050RM5.11051RM5,366.04
1,500RM4.98355RM7,475.32
3,750RM4.67179RM17,519.21
7,500RM4.44907RM33,368.03
Manufacturers Standard Package
Unit Price without VAT:RM8.35000
Unit Price with VAT:RM9.18500