
ACS724LMATR-65AB-T | |
|---|---|
DigiKey Part Number | 620-ACS724LMATR-65AB-TTR-ND - Tape & Reel (TR) 620-ACS724LMATR-65AB-TCT-ND - Cut Tape (CT) 620-ACS724LMATR-65AB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS724LMATR-65AB-T |
Description | CURRENT SEN HE/DIFF 65A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS724LMATR-65AB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 30.75mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1.5% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.68000 | RM18.68 |
| 5 | RM16.76000 | RM83.80 |
| 10 | RM16.04800 | RM160.48 |
| 25 | RM15.19440 | RM379.86 |
| 50 | RM14.61260 | RM730.63 |
| 100 | RM14.07960 | RM1,407.96 |
| 500 | RM13.05102 | RM6,525.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM12.35407 | RM12,354.07 |
| 2,000 | RM11.99452 | RM23,989.04 |
| 3,000 | RM11.79807 | RM35,394.21 |
| Unit Price without VAT: | RM18.68000 |
|---|---|
| Unit Price with VAT: | RM20.54800 |

