A1335 - Hall Effect Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK-1335-SUBKIT-T

DigiKey Part Number
620-1838-ND
Manufacturer
Manufacturer Product Number
ASEK-1335-SUBKIT-T
Description
EVAL BOARD FOR A1335
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
A1335 - Hall Effect Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Hall Effect
Sensing Range
360°
Interface
I2C, Serial, SPI
Sensitivity
-
Voltage - Supply
4.5V ~ 5.5V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
A1335
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM775.04000RM775.04
Manufacturers Standard Package
Unit Price without VAT:RM775.04000
Unit Price with VAT:RM852.54400