
ASEK-70331EESA-2P5U3-DK | |
|---|---|
DigiKey Part Number | 620-1925-ND |
Manufacturer | |
Manufacturer Product Number | ASEK-70331EESA-2P5U3-DK |
Description | EVAL BOARD FOR ACS70331 |
Customer Reference | |
Detailed Description | ACS70331 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Current Sensor | |
Sensing Range | 2.5A | |
Interface | Analog | |
Sensitivity | 800mV/A | |
Voltage - Supply | 3V ~ 4.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ACS70331 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM112.29000 | RM112.29 |
| Unit Price without VAT: | RM112.29000 |
|---|---|
| Unit Price with VAT: | RM123.51900 |

