
ASEK71020KMAB-015B5-SPI | |
|---|---|
DigiKey Part Number | 620-1999-ND |
Manufacturer | |
Manufacturer Product Number | ASEK71020KMAB-015B5-SPI |
Description | EVAL BOARD FOR ACS71020 |
Customer Reference | |
Detailed Description | ACS71020 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Current Sensor | |
Sensing Range | 15A | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ACS71020 | |
Note | - | |
Base Product Number |

