
CT220BMV-HS5 | |
|---|---|
DigiKey Part Number | 620-CT220BMV-HS5TR-ND - Tape & Reel (TR) 620-CT220BMV-HS5CT-ND - Cut Tape (CT) 620-CT220BMV-HS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT220BMV-HS5 |
Description | CURRENT SENSOR MR SOT-23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Mfr | Voltage - Supply 2.7V ~ 5.5V |
Series | Response Time 20µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.2mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring AC/DC | Polarization Bidirectional |
Sensor Type | Mounting Type |
Number of Channels 1 | Package / Case SC-74A, SOT-753 |
Output Analog Voltage | Supplier Device Package SOT-23-5 |
Frequency DC ~ 200kHz | Base Product Number |
Linearity ±0.15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.74000 | RM11.74 |
| 5 | RM10.45600 | RM52.28 |
| 10 | RM9.98800 | RM99.88 |
| 25 | RM9.42280 | RM235.57 |
| 50 | RM9.03920 | RM451.96 |
| 100 | RM8.68650 | RM868.65 |
| 500 | RM7.97756 | RM3,988.78 |
| 1,000 | RM7.71361 | RM7,713.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM7.33937 | RM22,018.11 |
| Unit Price without VAT: | RM11.74000 |
|---|---|
| Unit Price with VAT: | RM12.91400 |





