Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, SPI 102 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, SPI 102 x 64
Industrial OLED Display Simulator
Experience where and how these TFT, OLED, and LCD displays are created

EA OLEDS102-6GGA

DigiKey Part Number
1481-1293-ND
Manufacturer
Manufacturer Product Number
EA OLEDS102-6GGA
Description
GRAPHIC DISPLAY OLED YELLOW -
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Yellow OLED - Passive Matrix I2C, SPI 102 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bag
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
-
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
36.00mm W x 25.00mm H
Backlight
-
Dot Pixels
102 x 64
Interface
I2C, SPI
Graphics Color
Yellow
Background Color
Black
Dot Size
0.30mm W x 0.32mm H
Dot Pitch
0.03mm W x 0.03mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM135.93000RM135.93
10RM110.45800RM1,104.58
100RM95.74790RM9,574.79
Manufacturers Standard Package
Unit Price without VAT:RM135.93000
Unit Price with VAT:RM149.52300