AS4C32M16MD1-6BCNTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM32.34620
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM34.15391
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM36.75760
Datasheet
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 700 ps 60-FBGA (8x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C32M16MD1-6BCNTR

DigiKey Part Number
AS4C32M16MD1-6BCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C32M16MD1-6BCNTR
Description
IC DRAM 512MBIT PARALLEL 60FBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 700 ps 60-FBGA (8x9)
EDA/CAD Models
AS4C32M16MD1-6BCNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-25°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA (8x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types